| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DRMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMC36DRMH |
EMC36DRMH
| Heilind Number: | SULEMC36DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DRMH |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC36DRMH, presents a high-performance solution for intricate electronic connections. With a 3A amperage and 700VAC voltage rating, this female connector offers reliable power transmission. Featuring two rows of 72 loop bellow contacts, each plated with gold, it ensures efficient signal conductivity. The clearance hole mount type and wire wrap termination method facilitate easy and secure installation. Constructed with durable materials, including phosphor bronze and PBT, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Its compact design, with a connector height of 15.49mm and width of 9.4mm, suits various PCB layouts. Ideal for high-reliability applications, this connector upholds stringent performance standards.

