| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DRMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMC36DRMI-S288 |
EMC36DRMI-S288
| Heilind Number: | SULEMC36DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC36DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power transmission. Featuring two rows of 72 gold-plated contact loops, it guarantees high signal integrity. The threaded mount type and card extender termination method provide secure attachment to PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Upgrade to the EMC36DRMI-S288 for superior performance in your electronic designs.

