EMC36DRMI

Heilind Number:SULEMC36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRMI

Detailed Description

Introducing the EMC36DRMI, a high-performance PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. The female gender, two rows, and threaded mount type make it versatile for various board-to-board connections. Boasting a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The wire wrap termination method and gold-plated contacts offer excellent conductivity and corrosion resistance. With 72 positions and loop bellow contact type, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The EMC36DRMI is a must-have component for any project requiring robust and high-reliability connectors.