EMC36DRMN-S288

Heilind Number:SULEMC36DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRMN-S288

Detailed Description

Introducing the EMC36DRMNS288, a high-quality Board To Board PCB Connector designed for reliable and efficient connections in electronic devices. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector ensures seamless data transfer. Its termination method using Card Extender technology guarantees secure attachment. Crafted from durable materials like PBT and Phosphor Bronze with Gold plating, it offers excellent conductivity and longevity. Operating at an amperage of 3A and voltage of 700 VAC, it suits various power requirements. The connector's Loop Bellow contact type and Straddle orientation further enhance its performance. With 72 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Tailored for demanding environments, it has an operating temperature range of -65 to 125°C, making it suitable for a wide range of applications. Compact in size with dimensions of 15.49mm (height) and 9.4mm (width), it is ideal for space-constrained setups. Gold termination plating ensures corrosion resistance, maintaining signal integrity over time. Whether in industrial machinery, telecommunications, or aerospace systems, the EMC36DRMNS288 guarantees secure and efficient PCB connections, meeting the highest standards of performance and reliability.