| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMC36DRMN |
EMC36DRMN
| Heilind Number: | SULEMC36DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC36DRMN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With PBT and phosphor bronze construction, this connector ensures durability and reliability. Featuring a 2.54mm pitch, gold-plated contacts, and a voltage rating of 700 VAC, it guarantees efficient power delivery with minimal signal loss. The female connector offers 72 positions across 2 rows, making it ideal for complex circuitry. Its wire wrap termination method and straight orientation facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EMC36DRMN for secure and efficient connectivity in your electronic designs.

