| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DRMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC36DRMS-S288 |
EMC36DRMS-S288
| Heilind Number: | SULEMC36DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC36DRMS-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity in even the most demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of various applications. The two rows of 72 positions offer ample connectivity options, while the side hole mount type and card extender termination method streamline installation. Gold-plated contacts and a loop bellow design guarantee secure connections and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment settings. Trust in the EMC36DRMS-S288 for seamless board-to-board connectivity in your projects.

