EMC36DRMS

Heilind Number:SULEMC36DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRMS

Detailed Description

The PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMC36DRMS, offers high-quality connectivity in electronic assemblies. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring two rows for efficient signal transfer, this connector has a side hole mount type and wire wrap termination method for easy installation. The phosphor bronze contacts with gold plating guarantee superior conductivity and durability. Its 2.54mm pitch and 72 positions cater to versatile applications. Operating in temperatures ranging from -65 to 125°C, it suits various environments. The straight orientation and loop bellow contact type further enhance its usability. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet robust solution. Perfect for high-density PCB designs, this connector is ideal for demanding industries.