EMC36DRMT-S288

Heilind Number:SULEMC36DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRMT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a rugged construction perfect for high-reliability applications. With a dual-row design and 72 positions, this connector ensures secure and efficient connectivity. The female gender and loop bellow contact type, plated with gold for optimal conductivity, guarantee reliable performance. Threaded mounting and card extender termination method facilitate easy installation. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. Measuring .61 inches in height and with a compact width of .37 inches, it offers space-saving benefits. The EMC36DRMT-S288 is a top choice for industrial and electronic applications that require durable and efficient board-to-board connections.