EMC36DRMX

Heilind Number:SULEMC36DRMX
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRMX
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRMX
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRMX

Detailed Description

Introducing the EMC36DRMX, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type offer secure installation, while the wire wrap termination method simplifies assembly. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission. With 72 positions and a 2.54mm pitch, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance versatility. Engineered for durability, it withstands temperatures ranging from -65 to 125°C. The EMC36DRMX is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.