EMC36DRMZ

Heilind Number:SULEMC36DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRMZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRMZ

Detailed Description

Introducing the EMC36DRMZ, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows with a pitch of 2.54mm (.1 in) and offers 72 positions for seamless connectivity. Its side hole mount type and wire wrap termination method ensure secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the needs of various industries. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm (.56 in) and a compact connector height and width of 15.49mm (.61 in) and 9.4mm (.37 in) respectively, the EMC36DRMZ offers a space-saving solution without compromising on performance. Perfect for use in hi-rel environments, this connector is a reliable choice for your connectivity needs.