EMC36DRSD

Heilind Number:SULEMC36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRSD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRSD

Detailed Description

EMC36DRSD offers a reliable and high-performance solution for board-to-board connectivity. Designed for durability and efficiency, this connector features a female gender with two rows and a clearance hole mount type for easy installation. With a contact material of phosphor bronze and gold plating, it ensures optimal conductivity and resistance to corrosion. The 2.54mm pitch and 3A amperage rating make it suitable for a wide range of applications. Operating at a voltage of 700VAC and with a contact type of Loop Bellow, it guarantees secure and stable connections. With 72 positions and a straight orientation, it provides ample connectivity options. Its tail length of 4.83mm and termination method of thru-hole ensure secure attachment to PCBs. The connector is designed for reliability, with an operating temperature range of -65 to 125°C. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The gold termination plating enhances durability, making it ideal for demanding environments. Perfect for use in hi-rel applications, the EMC36DRSD is a versatile and dependable choice for your connectivity needs.