EMC36DRSH-S288

Heilind Number:SULEMC36DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, a high-performance component for electronic assemblies. Designed for reliability and precision, this connector features a female gender with two rows, perfect for secure connections. The clearance hole mount type and card extender termination method ensure easy installation. Crafted with phosphor bronze contacts plated in gold, it guarantees optimal conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it accommodates demanding applications. The loop bellow contact type and straddle orientation further enhance its functionality. Boasting 72 positions and a tail length of 4.45mm, it offers versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. With a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs. The termination plating in gold ensures long-term performance. Ideal for high-reliability systems, this EMC36DRSHS288 connector is a must-have in your electronic projects.