EMC36DRSH

Heilind Number:SULEMC36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRSH

Detailed Description

The EMC36DRSH is a high-performance board-to-board connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender and two rows, it offers a total of 72 positions with a pitch of 2.54mm (.1in). The termination method is through-hole, guaranteeing secure attachment to PCBs. Gold-plated contacts provide excellent conductivity and corrosion resistance, while the loop bellow contact type allows for efficient signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), makes it ideal for space-constrained applications. Trust the EMC36DRSH for seamless board-to-board connections in your projects.