EMC36DRSI-S288

Heilind Number:SULEMC36DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC36DRSI-S288. Designed for high-performance applications, this connector features a female gender with two rows and a threaded mount type. The termination method is via card extender, ensuring secure connections. Constructed with durable phosphor bronze contacts plated in gold, it offers reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for demanding environments. The contact type is loop bellow, and orientation is straddle, accommodating 72 positions. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.45mm, it provides a compact yet efficient solution for PCB connectivity. Perfect for applications requiring high reliability, this connector is a must-have component for electronic assemblies.