EMC36DRSI

Heilind Number:SULEMC36DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRSI

Detailed Description

Introducing the EMC36DRSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender connector with two rows and a straight orientation offers easy installation on PCBs. Gold contact plating and termination guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh operating conditions. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. Trust the EMC36DRSI for secure and efficient board-to-board connections in your electronic systems.