| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC36DRSN-S288 |
EMC36DRSN-S288
| Heilind Number: | SULEMC36DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC36DRSN-S288, designed for high-performance applications. This female connector features two rows with a total of 72 positions, ensuring efficient connectivity. Operating at 700VAC and 3A, it offers reliable power transmission. The termination method of card extender with gold-plated contacts guarantees secure and durable connections. With a pitch of 2.54mm and a loop bellow contact type, signal integrity is maintained. Its orientation in straddle configuration and no mounting requirement make installation hassle-free. Built for rugged environments, it has an operating temperature range of -65 to 125°C. The connector's compact dimensions of 9.4mm width and 15.49mm height ensure space-saving on PCBs. Trust in the EMC36DRSNS288 for your demanding connectivity needs.

