| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC36DRSN |
EMC36DRSN
| Heilind Number: | SULEMC36DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC36DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 72 positions, it offers ample connectivity options. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. The straight orientation and loop bellow contact type make for easy and secure connections. With a termination method of thru-hole and no mounting required, installation is a breeze. The EMC36DRSN is the ideal choice for aerospace, military, and industrial systems where reliability is paramount.

