EMC36DRSS-S288

Heilind Number:SULEMC36DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC36DRSS-S288, offers reliable connectivity in electronic assemblies. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 72 positions, ensuring versatile compatibility. Its side hole mount type and card extender termination method facilitate easy installation. Crafted from durable materials like phosphor bronze with gold plating, it guarantees efficient signal transfer. The loop bellow contact type and straddle orientation further enhance performance. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Whether used in commercial or industrial applications, this high-quality connector, categorized under hi_rel EMC36DRSSS288, is a dependable choice for seamless electronic connections.