EMC36DRSS

Heilind Number:SULEMC36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRSS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC36DRSS. This female connector, featuring two rows and a side hole mount type, is designed for high-performance applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. Operating at 700 VAC and 3A, this connector is suitable for various power and signal transmission needs. The loop bellow contact type and straight orientation offer easy and secure connections. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. Its rugged construction, with a wide operating temperature range of -65 to 125°C, guarantees durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for demanding industrial and electronic applications, the EMC36DRSS is a dependable solution for your connectivity requirements.