EMC36DRST-S288

Heilind Number:SULEMC36DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRST-S288

Detailed Description

The EMC36DRSTS288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, this connector is suitable for power and signal transmission. Its threaded mounting and card extender termination method provide secure attachment and easy installation. The contact material is gold-plated Phosphor Bronze, offering excellent conductivity and corrosion resistance. With 72 positions and a pitch of 2.54mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in industrial and aerospace applications. The orientation is straddle, making it compatible with various PCB layouts. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust the EMC36DRSTS288 for your critical connectivity needs.