EMC36DRSZ

Heilind Number:SULEMC36DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRSZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRSZ

Detailed Description

The PBT & Phosphor Bronze 3A Female Connector, SKU EMC36DRSZ, is a high-performance component designed for board-to-board PCB connections. Featuring two rows and a straight orientation, this connector offers reliable power and signal transmission. Its side hole mount and thru-hole termination method ensure secure attachment. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. This 72-position connector, with a tail length of 4.83mm, operates flawlessly in temperatures ranging from -65 to 125°C. Ideal for demanding applications, it boasts a connector height of 15.49mm and a width of 9.4mm. Whether used in aerospace, telecommunications, or industrial systems, the EMC36DRSZ is a dependable choice for high-reliability connectivity.