EMC36DRTH

Heilind Number:SULEMC36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRTH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRTH

Detailed Description

Experience high-performance connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, EMC36DRTH. This female connector, featuring two rows for enhanced functionality, is designed for seamless integration into your electronic devices. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The gold-plated contact material guarantees optimal conductivity, while the Full Bellow contact type and thru-hole termination method offer secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet efficient solution for your PCB assembly needs. Whether you're working on industrial machinery or consumer electronics, the EMC36DRTH is the perfect choice for high-speed data transmission and signal integrity. Upgrade your connectivity standards with this top-of-the-line connector.