| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DRTI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMC36DRTI-S13 |
EMC36DRTI-S13
| Heilind Number: | SULEMC36DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC36DRTI-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. With a compact form factor and two rows of 36 female pins, this connector ensures reliable data and power transmission. Constructed with durable PBT and phosphor bronze materials, it offers exceptional longevity and performance. The gold-plated contacts and full bellow design guarantee optimal signal integrity, even in high-voltage environments up to 700 VAC. Featuring a threaded mount and card extender termination method, installation is quick and secure. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust the EMC36DRTI-S13 for robust and efficient board-to-board connections that meet your exacting standards.

