EMC36DRTI

Heilind Number:SULEMC36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRTI

Detailed Description

Introducing the EMC36DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PBT housing and precision-engineered Phosphor Bronze contacts, this connector ensures reliable power and signal transmission. Featuring a 2.54mm pitch and 72 positions across 2 rows, it offers ample connectivity in a compact form factor. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the threaded mount and thru-hole termination method guarantee secure installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of high-power applications. Trust the EMC36DRTI for high-reliability connectivity in aerospace, defense, and industrial systems.