EMC36DRTN-S13

Heilind Number:SULEMC36DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRTN-S13

Detailed Description

Constructed of durable PBT and phosphor bronze materials, the SKU EMC36DRTN-S13 connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Featuring a female gender and two rows for comprehensive connectivity, this connector offers reliable performance. With a pitch of 2.54 mm and contact plating of gold, it ensures efficient signal transmission. The full bellow contact type and straddle orientation further enhance its functionality. With 72 positions and a voltage rating of 700 VAC, it is suitable for demanding environments. The termination method of card extender and gold termination plating guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125 °C, this connector is designed for versatility. Its compact design, with dimensions of 10.95 mm in height and 10.16 mm in width, makes it space-efficient for PCB applications. Overall, the EMC36DRTN-S13 is a high-performance board-to-board connector, perfect for various industrial and commercial uses.