| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DRTS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC36DRTS-S13 |
EMC36DRTS-S13
| Heilind Number: | SULEMC36DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EMC36DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials and gold-plated contact surfaces, this connector ensures reliable connectivity in harsh environments. Its dual-row, 72-position design with a 2.54mm pitch and 3A amperage rating allows for high-density and high-speed data transmission. The connector's side-hole mount type and card extender termination method make it easy to install and secure on PCBs. Featuring a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace systems. The EMC36DRTS-S13 connector is a dependable solution for critical electronic connections, offering durability, performance, and longevity.

