EMC36DRTS

Heilind Number:SULEMC36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRTS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRTS

Detailed Description

The EMC36DRTS is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a 700VAC voltage capacity, it meets the demands of high-power applications. The female connector, with two rows and a side hole mount type, offers easy installation on PCBs. Its gold-plated contacts guarantee low contact resistance and enhanced signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. With 72 positions, a 2.54mm pitch, and full bellow contact type, it facilitates secure and stable connections. The straight orientation and .2-inch tail length provide versatility in PCB layouts. Measuring 10.95mm in height and .4 inches in width, this connector offers a compact yet robust solution for connectivity needs. Ideal for applications in aerospace, defense, and industrial sectors, the EMC36DRTS ensures high reliability in demanding environments.