EMC36DRXH

Heilind Number:SULEMC36DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRXH

Detailed Description

Introducing the EMC36DRXH Board To Board PCB Connector, a high-performance component designed for demanding applications. With a gender-specific female interface and two rows for efficient connectivity, this connector features a Clearance Hole mount type and Thru Hole termination method, ensuring secure and stable installation. Crafted from durable materials like PBT and Phosphor Bronze with Gold plating, it guarantees reliable conductivity even in harsh environments. The Full Bellow contact type and straight orientation further enhance its functionality, accommodating 72 positions with a pitch of 2.54mm (.1 in). Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for power and signal transmission. Its wide operating temperature range of -65 to 125°C, along with Gold termination plating, ensures long-term performance and durability. With a compact size of 10.95mm (.431 in) in height and .4 in (10.16mm) in width, it's ideal for space-constrained PCB layouts. Whether for industrial, aerospace, or telecommunications applications, the EMC36DRXH guarantees high reliability and performance.