EMC36DRXI

Heilind Number:SULEMC36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRXI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRXI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC36DRXI, designed for high-performance applications. With a female gender and two rows of contacts, this connector offers secure and reliable connectivity. Featuring a threaded mount and thru-hole termination, it ensures easy and durable installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating at 700 VAC and 3A, it meets stringent power requirements. The Full Bellow contact type and straight orientation enhance signal integrity. Boasting 72 positions and a tail length of 4.7mm, it accommodates complex PCB layouts. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 10.95mm and width of 10.16mm, saves space on the board. Gold termination plating ensures long-term reliability. This connector is ideal for use in telecommunications, aerospace, and industrial applications. Elevate your connectivity solutions with the EMC36DRXI.