EMC36DRXN

Heilind Number:SULEMC36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRXN

Detailed Description

EMC36DRXN features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector is designed for optimal power transmission. Its female gender, two rows, and straight orientation make it easy to integrate into circuit boards. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm, it offers precise connectivity. The termination method of thru-hole soldering and a tail length of 4.7mm ensure secure attachment. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With 72 positions and a compact design, it is ideal for high-density PCB applications. The EMC36DRXN is a reliable solution in board-to-board and card edge connections, meeting the demands of various industries.