EMC36DRYH-S13

Heilind Number:SULEMC36DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRYH-S13

Detailed Description

Introducing the EMC36DRYH-S13, a high-performance board-to-board PCB connector designed for reliable and efficient data transmission. With a compact 2-row design and a pitch of 2.54mm, this connector offers seamless connectivity in tight spaces. Featuring female gender and a clearance hole mount type, it ensures easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an amperage of 3A, it is suitable for a wide range of applications. The connector's full bellow contact type and straddle orientation provide secure and stable connections. With 72 positions and a tail length of 10.8mm, it offers ample flexibility for various configurations. Operating reliably in temperatures ranging from -65°C to 125°C, it is ideal for demanding environments. With gold termination plating and a connector height of 10.95mm, it ensures long-lasting performance. The EMC36DRYH-S13 is a top choice for professionals in the electronics industry, offering unrivaled quality and durability.