EMC36DRYH

Heilind Number:SULEMC36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRYH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRYH

Detailed Description

Introducing the EMC36DRYH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring durable construction with PBT and phosphor bronze materials, this connector ensures reliable operation. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of applications. The female gender, two rows of 72 positions each, and straight orientation make it versatile for various PCB designs. Gold-plated contacts and termination provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and tail length of 11.18mm (.44 in), it offers easy installation and secure connections. Operating temperature range of -65 to 125°C guarantees performance in harsh conditions. Measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, it is compact yet efficient. Whether used in industrial machinery, telecommunications, or aerospace applications, the EMC36DRYH connector delivers high reliability and durability.