EMC36DRYI-S13

Heilind Number:SULEMC36DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRYI-S13

Detailed Description

Introducing the EMC36DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female contacts, each plated with gold, offer excellent conductivity and signal integrity. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it is suitable for power and data transmission. The full bellow contact type and straddle orientation provide secure mating with minimal signal loss. With 72 positions and a 2.54 mm pitch, it allows for dense PCB layouts. The termination method of card extender and termination plating of gold ensure durability and longevity. With an operating temperature range of -65 to 125 °C, it is ideal for use in extreme conditions. Measuring 10.95 mm in height and 10.16 mm in width, it offers a compact solution for interconnecting PCBs. Whether in aerospace, defense, or industrial applications, the EMC36DRYIS13 connector delivers high reliability and performance.