EMC36DRYI

Heilind Number:SULEMC36DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRYI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRYI

Detailed Description

Introducing the EMC36DRYI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures stable connectivity even in demanding applications. Featuring two rows of 72 female contacts made of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method offer secure and easy installation on PCBs. Its straight orientation and compact design with dimensions of 10.95mm connector height and 10.16mm connector width make it suitable for space-constrained environments. Operating within a wide temperature range from -65 to 125°C, this connector is reliable in harsh conditions. Trust the EMC36DRYI for high-reliability connections in your electronic systems.