EMC36DRYN-S13

Heilind Number:SULEMC36DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRYN-S13

Detailed Description

Introducing the EMC36DRYN-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted from durable PBT and phosphor bronze materials, this connector boasts a 3A amperage capacity and 700VAC voltage rating, making it ideal for power and signal transmission. With its female gender and 2 rows of contact points, it offers robust connectivity in space-constrained environments. The gold-plated phosphor bronze contacts ensure reliable conductivity, while the full bellow contact type and straddle orientation guarantee secure mating. Featuring 72 positions and a 2.54mm pitch, it allows for versatile PCB layout options. The card extender termination method and 10.8mm tail length facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. With a compact form factor measuring 10.95mm in height and 10.16mm in width, it is perfect for miniaturized electronic devices. Trust in the EMC36DRYNS13 for high-speed data transfer and uninterrupted performance in your PCB designs.