EMC36DRYN

Heilind Number:SULEMC36DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRYN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRYN

Detailed Description

Introducing the EMC36DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and 72 positions offers ample connectivity options, with a pitch of 2.54mm (.1 in) for precise alignment. Gold-plated contacts and a full bellow contact type guarantee excellent signal integrity and durability, rated for up to 700 VAC and 3A. With a straight orientation and thru-hole termination method, installation is straightforward. Operating temperature range of -65 to 125°C ensures suitability for a wide range of environments. The EMC36DRYN is the ideal choice for mission-critical applications where performance and reliability are paramount.