EMC36DRYS-S13

Heilind Number:SULEMC36DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRYS-S13

Detailed Description

Introducing the EMC36DRYS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector boasts a durable construction featuring PBT and Phosphor Bronze materials. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The female gender, two rows, and side-hole mount type offer versatility in installation. Using a card extender termination method with gold-plated Phosphor Bronze contacts, it guarantees optimal signal conductivity. With a pitch of 2.54mm (.1in) and 72 positions, it supports intricate PCB layouts. The full bellow contact type and straddle orientation further enhance performance. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Measuring 10.95mm (.431in) in height and .4in (10.16mm) in width, it ensures a compact fit. With gold termination plating and a reliable design, the EMC36DRYSS13 is the perfect solution for high-reliability electronic connections.