EMC36DRYS

Heilind Number:SULEMC36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRYS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRYS

Detailed Description

Introducing the EMC36DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage tolerance of 700VAC, it is ideal for power transmission. The 2-row, 72-position layout offers ample connectivity options while the side hole mount and through-hole termination method provide secure attachment to the PCB. Gold-plated contacts guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, allows for efficient PCB layout. Trust the EMC36DRYS for seamless and high-speed data transfer in your electronic systems.