EMC36DSXH

Heilind Number:SULEMC36DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DSXH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DSXH

Detailed Description

Introducing the PBT & Phosphor Bronze 36-position female connector, SKU EMC36DSXH. Designed for high-performance applications, this connector boasts a robust construction with a mount type of Clearance Hole and termination method of Thru Hole, ensuring secure and reliable connections. Its contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards for power transmission. The Full Bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact size, with dimensions of 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, makes it ideal for space-constrained PCB applications. With Gold termination plating and compliance with hi-rel standards, the EMC36DSXH is the perfect choice for demanding board-to-board and card edge connections. Upgrade your connectivity solutions with this top-of-the-line connector.