EMC36DSXI

Heilind Number:SULEMC36DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC36DSXI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC36DSXI. Designed for high-performance applications, this connector features a female gender with a single row of 36 positions, ensuring seamless connectivity. Its threaded mount type and thru-hole termination method guarantee secure attachment to circuit boards. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The full bellow contact type and straight orientation simplify installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Boasting a tail length of 4.06mm, a connector height of 10.95mm, and a width of 10.16mm, it provides a compact yet efficient solution for your connectivity needs. Whether used in aerospace, telecommunications, or industrial applications, the EMC36DSXI ensures reliable performance.