EMC36DSXN

Heilind Number:SULEMC36DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DSXN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DSXN

Detailed Description

Introducing the PBT & Phosphor Bronze 36-Position Female Connector ( EMC36DSXN), a high-performance component designed for seamless board-to-board PCB connections. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission in various electronic applications. Featuring gold-plated phosphor bronze contacts and a full bellow design, it guarantees excellent conductivity and signal integrity. The straight orientation, along with a pitch of 2.54mm, facilitates easy assembly on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact dimensions, with a height of 10.95mm and width of 10.16mm, make it space-efficient without compromising performance. Ideal for demanding industrial and electronic systems, the EMC36DSXN is a dependable solution for your connectivity needs.