| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC36DTAD |
EMC36DTAD
| Heilind Number: | SULEMC36DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC36DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained installations. Featuring 72 positions across 2 rows, it offers ample connectivity options. The contact material, phosphor bronze, with gold plating ensures reliable signal transmission, even in high-voltage environments up to 700 VAC. The termination method, through-hole, guarantees secure and durable mounting. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. Ideal for industries requiring precision and durability, the EMC36DTAD is a top choice for engineers and manufacturers seeking reliable connectivity solutions.

