EMC36DTAI

Heilind Number:SULEMC36DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTAI

Detailed Description

Introducing the EMC36DTAI, a high-performance connector designed for precision connectivity in demanding environments. With a durable construction of PBT and Phosphor Bronze, this two-row female connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. Featuring gold-plated contacts and a threaded mount type for secure attachment, it guarantees optimal signal integrity. The right-angle orientation and loop bellow contact type make it ideal for space-constrained applications. With 72 positions and a pitch of 2.54mm, it offers ample connectivity options on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and commercial use. Trust the EMC36DTAI for efficient and durable board-to-board or card edge connections in your projects.