| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC36DTAN |
EMC36DTAN
| Heilind Number: | SULEMC36DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DTAN |
| ECAD Model: |
Specifications
Detailed Description
The EMC36DTAN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a current rating of 3A and can handle voltages up to 700VAC. With two rows of 72 gold-plated contacts, it ensures secure signal transmission. The contact type, loop bellow, and right-angle orientation make it suitable for diverse applications. Its thru-hole termination method and tail length of 2.54mm facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various environments. Compact in size with a height of 15.49mm and width of 9.4mm, the EMC36DTAN is a space-efficient solution for your connectivity needs.

