EMC36DTAS

Heilind Number:SULEMC36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTAS

Detailed Description

Introducing the EMC36DTAS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 72 positions, this connector offers reliable connectivity in a compact form factor. Featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Rated for 700 VAC and operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. The loop bellow contact type and thru-hole termination method provide secure and efficient connections. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is suitable for space-constrained designs. Perfect for applications requiring high-speed data transmission and reliability, the EMC36DTAS is a top choice for engineers and designers in the electronics industry.