EMC36DTAT

Heilind Number:SULEMC36DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTAT

Detailed Description

Introducing the EMC36DTAT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a sturdy construction of PBT and Phosphor Bronze, this connector guarantees durability and reliability in operation. Featuring a female gender with two rows and a threaded mount type, it ensures secure attachment to the PCB. The termination method of Thru Hole, along with gold contact plating, guarantees excellent conductivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for various power applications. The contact type of Loop Bellow and right-angle orientation offer flexibility in installation. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range of -65 to 125°C, it is ideal for use in diverse environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, ensures space efficiency on the PCB. Perfect for high-speed data transmission and power delivery, the EMC36DTAT is a vital component in modern electronic assemblies.