EMC36DTBD-S189

Heilind Number:SULEMC36DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTBD-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC36DTBD-S189. Designed for high-performance applications, this connector features a female gender with two rows, suitable for clearance hole mounting. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it ideal for demanding environments. Its loop bellow contact type and right-angle orientation offer versatility in connectivity. With 72 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it guarantees durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating is also gold, enhancing its longevity. Perfect for industrial and electronic applications, this connector is a vital component in ensuring seamless PCB connections. Elevate your projects with the EMC36DTBDS189 connector.