EMC36DTBD

Heilind Number:SULEMC36DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTBD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTBD

Detailed Description

Introducing the EMC36DTBD, a high-performance board-to-board and card edge connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable power transmission with a 3A amperage rating and a voltage capacity of 700VAC. Its 72 right-angle female contacts, made of gold-plated phosphor bronze, ensure low contact resistance and enhanced signal integrity. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating within a wide temperature range of -65 to 125°C, the EMC36DTBD is suitable for industrial and harsh conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the EMC36DTBD for robust and high-reliability board-level connections.