EMC36DTBH

Heilind Number:SULEMC36DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTBH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTBH

Detailed Description

The EMC36DTBH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Its two rows of 72 gold-plated phosphor bronze contacts guarantee robust connectivity, suitable for high-speed data transfer. The clearance hole mount type and right-angle orientation offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125 °C, the EMC36DTBH is ideal for use in harsh environments. Its loop bellow contact type and gold termination plating further enhance signal integrity. Measuring just 15.49 mm in height and 9.4 mm in width, this compact connector is perfect for space-constrained PCB layouts. Trust the EMC36DTBH for secure and efficient board-to-board connections in your electronic designs.