EMC36DTBI

Heilind Number:SULEMC36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTBI

Detailed Description

Introducing the EMC36DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and right-angle orientation make it easy to install in tight spaces. Featuring two rows with a total of 72 positions spaced at 2.54mm, it offers ample connectivity options. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in various industries. Trust the EMC36DTBI for secure and efficient board-to-board connections in your electronic systems.